+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUSG-05

Mouse; black,mix colours; USB A; optical,wired; 1.5m

Manufacturer: GEMBIRD

Manufacturer part number:
MUSG-05
TME Symbol:
MUSG-05

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black, mix colours
Connection
USB A
Version
optical, wired
PC accessories features
DPI change button
Cable length
1.5m
Number of buttons
7
Gross weight287.21 g
Certificates
EAN code8716309097475
See other products in this category: Peripherals GEMBIRD,
*
MUSG-05
0 in TME stock
Net price for quantities from 1 pcs - 19.21 EURGross price for quantities from 1 pcs - 23.04 EUR
Net price for quantities from 3 pcs - 16.65 EURGross price for quantities from 3 pcs - 19.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.