+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUSW-4B-05

Mouse; black; USB A; wireless,optical; DPI change button; 10m


Manufacturer: GEMBIRD

Manufacturer part number:
MUSW-4B-05
TME Symbol:
MUSW-4B-05

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
4
Range
10m
Battery/ rechargeable battery
  • none
Gross weight68.5 g
Certificates
EAN code8716309121828
See other products in this category: Peripherals GEMBIRD,
*
MUSW-4B-05
3 in TME stock
Net price for quantities from 1 pcs - 4.07 EURGross price for quantities from 1 pcs - 4.88 EUR
Net price for quantities from 3 pcs - 3.53 EURGross price for quantities from 3 pcs - 4.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts