+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUSW-4BSC-01

Mouse; black; USB C; wireless,optical; DPI change button; 10m


Manufacturer: GEMBIRD

Manufacturer part number:
MUSW-4BSC-01
TME Symbol:
MUSW-4BSC-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black
Connection
USB C
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
4
Range
10m
Battery/ rechargeable battery
  • none
Gross weight76.9 g
Certificates
EAN code8716309119061
See other products in this category: Peripherals GEMBIRD,
*
MUSW-4BSC-01
18 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 3 pcs - 4.93 USDGross price for quantities from 3 pcs - 5.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.