+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUSW-6B-01

Mouse; black,silver; USB A; wireless,optical; DPI change button


Manufacturer: GEMBIRD

Manufacturer part number:
MUSW-6B-01
TME Symbol:
MUSW-6B-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black, silver
Connection
USB A
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
6
Range
10m
Battery/ rechargeable battery
  • none
Gross weight65.52 g
Certificates
EAN code8716309103947
See other products in this category: Peripherals GEMBIRD,
*
MUSW-6B-01
20 in TME stock
Net price for quantities from 1 pcs - 3.96 EURGross price for quantities from 1 pcs - 4.76 EUR
Net price for quantities from 3 pcs - 3.44 EURGross price for quantities from 3 pcs - 4.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.