+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Milwaukee | |
Type of tools set | screwdriver bits | |
Kind of package | plastic cassette | |
Kind of screwdriver | impact | |
Kind of bit | 6-angles socket | |
Socket size | HEX 7mm, HEX 8mm, HEX 10mm, HEX 13mm | |
Version | magnetic | |
Quantity in set/package | 4pcs. |