+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MW-D7B

RFID reader; 7÷15V; RS232,RS485,single-wire,WIEGAND; 83x44x14mm


Manufacturer: NETRONIX

Manufacturer part number:
MW-D7B
TME Symbol:
MW-D7B

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Dimensions
83x44x14mm
Kind of transponder
HID, HITAG-1, Q5, Unique
Body colour
black
Frequency
125kHz
Mounting
for wall mounting
Supply voltage
  • 7...15V
Interface
  • RS232
  • RS485
  • single-wire
  • WIEGAND
Communications modules features
  • antenna
  • buzzer
Gross weight73.5 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
MW-D7B
163 in TME stock
Net price for quantities from 1 pcs - 39.51 USDGross price for quantities from 1 pcs - 47.41 USD
Net price for quantities from 3 pcs - 37.63 USDGross price for quantities from 3 pcs - 45.16 USD
Net price for quantities from 10 pcs - 36.29 USDGross price for quantities from 10 pcs - 43.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs