+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MW-UDB

RFID reader; 7÷25V; single-wire; antenna; 83x44x14mm; black


Manufacturer: NETRONIX

Manufacturer part number:
MW-UDB
TME Symbol:
MW-UDB

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
single-wire
Communications modules features
antenna
Dimensions
83x44x14mm
Kind of transponder
Unique
Body colour
black
Frequency
125kHz
Mounting
for wall mounting
Supply voltage
  • 7...25V
Gross weight55.2 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
MW-UDB
20 in TME stock
Net price for quantities from 1 pcs - 17.07 USDGross price for quantities from 1 pcs - 20.49 USD
Net price for quantities from 3 pcs - 16.62 USDGross price for quantities from 3 pcs - 19.94 USD
Net price for quantities from 10 pcs - 15.82 USDGross price for quantities from 10 pcs - 18.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs