+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MW9325

Tester: power socket; LCD TFT 1,77"; True RMS; 50Hz; 190÷265VAC

Manufacturer: SEFRAM

Manufacturer part number:
MW9325
TME Symbol:
MW9325

Specification

Manufacturer
SEFRAM
Type of tester
power socket
Kind of display used
LCD TFT 1,77"
Measurement
AC voltage, frequency, harmonics, RCD tripping time
True effective value measurement
True RMS
Operating frequency
50Hz
Operating voltage
190...265V AC
Conform to the norm
CAT III 300V
Dimensions
81.5x70x83mm
Connectors for the country
Europe
Standard equipment
  • case
  • mains cable
  • manufacturer's calibration certificate
Gross weight799.2 g
EAN code3701416003308

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers SEFRAM,
*
MW9325
0 in TME stock
Net price for quantities from 1 pcs - 347.21 USDGross price for quantities from 1 pcs - 416.66 USD
No. of pieces (Multiplicity: 1)