+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1201080010

Adapter; M12 female,RJ45 plug; D code-Ethernet; PIN: 4; IP67; 1m


Manufacturer: MOLEX

Manufacturer part number:
1201080010

Alternative designations: 1201080010

TME Symbol:
MX-120108-0010

Specification

Manufacturer
MOLEX
Type of transition
adapter
Polarisation
D code - Ethernet
Number of pins
4
IP rating
IP67
Spatial orientation
straight
Engineering PN
E16A03002M010
Ethernet category
Cat 5e
Cable length
1m
Cable/adapter structure
  • M12 female
  • RJ45 plug
Gross weight57.3 g
Certificates
See other products in this category: M12 adapters MOLEX,
*
1201080010
3 in TME stock
Net price for quantities from 1 pcs - 33.25 EURGross price for quantities from 1 pcs - 39.89 EUR
Net price for quantities from 10 pcs - 31.12 EURGross price for quantities from 10 pcs - 37.34 EUR
Net price for quantities from 50 pcs - 29.48 EURGross price for quantities from 50 pcs - 35.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.