+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15134-0502

Cable; female-female; PIN: 5; 0.15m; 1A; 125V; tinned; 28AWG; 5x28AWG

NEW

Manufacturer: MOLEX

Manufacturer part number:
15134-0502
TME Symbol:
MX-15134-0502

Specification

Manufacturer
MOLEX
Type of connection cable
cable with connectors
Kind of connector
female-female
Number of pins
5
Cable length
0.15m
Maximum current
1A
Rated voltage
0.125kV
Contact plating
tinned
Contacts pitch
1.25mm
Core diameter
28AWG
Shield structure
unshielded
Cable structure
5x28AWG
Number of cores
5
Cable/adapter structure
  • both sides
  • PicoBlade™ female
Gross weight2 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
15134-0502
0 in TME stock
Net price for quantities from 35 pcs - 6.70 EURGross price for quantities from 35 pcs - 8.04 EUR
Net price for quantities from 85 pcs - 5.99 EURGross price for quantities from 85 pcs - 7.19 EUR
Net price for quantities from 200 pcs - 5.29 EURGross price for quantities from 200 pcs - 6.35 EUR
Net price for quantities from 350 pcs - 4.94 EURGross price for quantities from 350 pcs - 5.93 EUR
No. of pieces (Multiplicity: 1)