+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19007-0021

Terminal: flat; 6.35mm; 0.8mm; female; 1.3÷2mm2; crimped; insulated

Manufacturer: MOLEX

Manufacturer part number:
19007-0021

Alternative designations: 0190070021

TME Symbol:
MX-19007-0021

Specification

Manufacturer
MOLEX
Type of terminal
flat
Width
6.35mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
1.3...2mm2
Electrical mounting
crimped
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
brass
Wire size
16AWG...14AWG
Spatial orientation
angled 90°
Manufacturer series
InsulCrimp
Engineering PN
BB-2221
Kind of package
bulk
Gross weight1.188 g
Certificates
See other products in this category: Insulated terminals MOLEX,
See other products from this series.:
*
19007-0021
350 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)