+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002180700

Tool: for crimping; 26AWG÷8AWG; Die shape: hexagon


Manufacturer: MOLEX

Manufacturer part number:
2002180700
TME Symbol:
MX-200218-0700

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Wire size
26AWG...8AWG
Die shape
hexagon
Application
insulated solder sleeves, non-insulated solder sleeves
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002180700
0 in TME stock
Net price for quantities from 1 pcs - 217.70 EURGross price for quantities from 1 pcs - 261.24 EUR
Net price for quantities from 3 pcs - 203.19 EURGross price for quantities from 3 pcs - 243.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.