+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002181700

Tool: for crimping; 16AWG; terminals; Mini-Fit TPA2/Sigma


Manufacturer: MOLEX

Manufacturer part number:
2002181700
TME Symbol:
MX-200218-1700

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
202988-1141, 202988-1142, 202988-1241, 202988-1242, 203070-1141, 203070-1241, 1727181111, 1727181112, 1727181121, 1727181122, 1727182111, 1727182112, 1727182121, 1727182122, 1727651121, 1727651122, 1727652121, 1727652122
Wire size
16AWG
Application
terminals
Application - series/manufacturer
Mini-Fit TPA2/Sigma
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002181700
0 in TME stock
Net price for quantities from 1 pcs - 584.98 USDGross price for quantities from 1 pcs - 701.97 USD
Net price for quantities from 3 pcs - 545.98 USDGross price for quantities from 3 pcs - 655.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.