+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200218-1900

Tool: for crimping; 32AWG÷26AWG; PicoBlade™


Manufacturer: MOLEX

Manufacturer part number:
200218-1900
TME Symbol:
MX-200218-1900

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
MX-50079-8000
Wire size
32AWG...26AWG
Application - series/manufacturer
PicoBlade™
Gross weight380 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
200218-1900
0 in TME stock
Net price for quantities from 1 pcs - 687.02 EURGross price for quantities from 1 pcs - 824.42 EUR
Net price for quantities from 3 pcs - 622.92 EURGross price for quantities from 3 pcs - 747.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.