+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002184100

Tool: for crimping; 18AWG÷16AWG; terminals; Board-In


Manufacturer: MOLEX

Manufacturer part number:
2002184100
TME Symbol:
MX-200218-4100

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
02-09-2105
Wire size
18AWG...16AWG
Application
terminals
Application - series/manufacturer
Board-In
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002184100
0 in TME stock
Net price for quantities from 1 pcs - 579.90 USDGross price for quantities from 1 pcs - 695.88 USD
Net price for quantities from 3 pcs - 541.47 USDGross price for quantities from 3 pcs - 649.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.