+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002186500

Tool: for crimping; 26AWG÷24AWG; terminals; Nano-Fit


Manufacturer: MOLEX

Manufacturer part number:
2002186500
TME Symbol:
MX-200218-6500

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
201447-1200, 201447-1300, 201447-1400, 201447-1600
Wire size
26AWG...24AWG
Application
terminals
Application - series/manufacturer
Nano-Fit
Gross weight358.81 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002186500
0 in TME stock
Net price for quantities from 1 pcs - 442.49 USDGross price for quantities from 1 pcs - 530.99 USD
Net price for quantities from 3 pcs - 412.22 USDGross price for quantities from 3 pcs - 494.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs