+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002189200

Tool: for crimping; 26AWG÷24AWG; terminals; Mini-Lock


Manufacturer: MOLEX

Manufacturer part number:
2002189200
TME Symbol:
MX-200218-9200

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
50752-8400
Wire size
26AWG...24AWG
Application
terminals
Application - series/manufacturer
Mini-Lock
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002189200
0 in TME stock
Net price for quantities from 1 pcs - 383.21 USDGross price for quantities from 1 pcs - 459.85 USD
Net price for quantities from 3 pcs - 357.65 USDGross price for quantities from 3 pcs - 429.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.