+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

90119-0121

Contact; female; data; C-Grid III; gold-plated; 28AWG÷26AWG; reel


Manufacturer: MOLEX

Manufacturer part number:
90119-0121

Alternative designations: 0901190121

TME Symbol:
MX-90119-0121

Specification

Manufacturer
MOLEX
Connector
contact
Type of connector
pin strips
Kind of connector
female
Connector family
data
Application - series/manufacturer
C-Grid III
Contact plating
gold-plated
Wire size
28AWG...26AWG
Kind of package
reel
Electrical mounting
crimped
Maximum current
3A
Number of pieces on reel
20000pcs.
Spatial orientation
straight
Gross weight0.133 g
Certificates
See other products in this category: Pin headers MOLEX,
*
90119-0121
0 in TME stock
No. of pieces (Multiple of: 40 000)
Minimum order quantity: 40 000.
Multiple of: 40 000.
Net price for quantities from 40000 pcs - 0.11 USDGross price for quantities from 40000 pcs - 0.13 USD
Packaging method by the manufacturer:
Reel = 20 000 pcs