+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90120-0121

Connector: pin strips; pin header; male; PIN: 1; THT; C-Grid III

Manufacturer: MOLEX

Manufacturer part number:
90120-0121

Alternative designations: 0901200121

TME Symbol:
MX-90120-0121

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
1
Electrical mounting
THT
Manufacturer series
C-Grid III
Spatial orientation
straight
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
1x1
Contact plating
tinned
Gross weight0.058 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
90120-0121
0 in TME stock
Net price for quantities from 550 pcs - 0.27 EURGross price for quantities from 550 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)