+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MX050TPAHF

Transport wheel; Ø: 50mm; W: 24mm; H: 73.5mm; torsional; 50kg; MX


Manufacturer: RADER

Manufacturer part number:
MX050TPAHF
TME Symbol:
MX050TPAHF

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
50mm
Wheel width
24mm
Height
73.5mm
Version
assembly pass through hole, torsional
Force
50kg
Material
thermoplastic rubber
Body material
stainless steel
Shore hardness
82
Manufacturer series
MX
Kind of Bearing
slide
Operating temperature
-15...80°C
Panel cutout diameter
10.2mm
Gross weight110 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
MX050TPAHF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 4 pcs - 7.50 USDGross price for quantities from 4 pcs - 8.99 USD
Net price for quantities from 10 pcs - 7.00 USDGross price for quantities from 10 pcs - 8.39 USD
Net price for quantities from 20 pcs - 6.50 USDGross price for quantities from 20 pcs - 7.79 USD