+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MX050TPATS-BK

Transport wheel; Ø: 50mm; W: 24mm; H: 73.5mm; torsional with lock


Manufacturer: RADER

Manufacturer part number:
MX050TPATS-BK
TME Symbol:
MX050TPATS-BK

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
50mm
Wheel width
24mm
Height
73.5mm
Version
torsional with lock, with mounting plate
Force
50kg
Material
thermoplastic rubber
Body material
stainless steel
Shore hardness
82
Manufacturer series
MX
Kind of Bearing
slide
Operating temperature
-15...80°C
Base dimensions
60x60mm
Mounting holes pitch
45x45mm
Gross weight290 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
MX050TPATS-BK
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.78 GBPGross price for quantities from 1 pcs - 17.74 GBP
Net price for quantities from 4 pcs - 13.86 GBPGross price for quantities from 4 pcs - 16.63 GBP
Net price for quantities from 12 pcs - 12.94 GBPGross price for quantities from 12 pcs - 15.52 GBP
Net price for quantities from 20 pcs - 12.01 GBPGross price for quantities from 20 pcs - 14.42 GBP