+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MX075NAHF

Transport wheel; Ø: 75mm; W: 24mm; H: 101mm; torsional; polyamide


Manufacturer: RADER

Manufacturer part number:
MX075NAHF
TME Symbol:
MX075NAHF

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
75mm
Wheel width
24mm
Height
101mm
Version
assembly pass through hole, torsional
Material
polyamide
Body material
stainless steel
Shore hardness
90
Manufacturer series
MX
Kind of Bearing
slide
Operating temperature
-15...80°C
Panel cutout diameter
10.2mm
Gross weight150 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
MX075NAHF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.63 USDGross price for quantities from 1 pcs - 15.16 USD
Net price for quantities from 4 pcs - 11.84 USDGross price for quantities from 4 pcs - 14.21 USD
Net price for quantities from 10 pcs - 11.05 USDGross price for quantities from 10 pcs - 13.26 USD
Net price for quantities from 20 pcs - 10.26 USDGross price for quantities from 20 pcs - 12.32 USD