+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MX075TPATS

Transport wheel; Ø: 75mm; W: 24mm; H: 101mm; torsional; 60kg; MX


Manufacturer: RADER

Manufacturer part number:
MX075TPATS
TME Symbol:
MX075TPATS

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
75mm
Wheel width
24mm
Height
101mm
Version
torsional, with mounting plate
Force
60kg
Material
thermoplastic rubber
Body material
stainless steel
Shore hardness
82
Manufacturer series
MX
Kind of Bearing
slide
Operating temperature
-15...80°C
Base dimensions
60x60mm
Mounting holes pitch
45x45mm
Gross weight290 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
MX075TPATS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.41 EURGross price for quantities from 1 pcs - 18.49 EUR
Net price for quantities from 4 pcs - 14.45 EURGross price for quantities from 4 pcs - 17.33 EUR
Net price for quantities from 12 pcs - 13.48 EURGross price for quantities from 12 pcs - 16.18 EUR
Net price for quantities from 20 pcs - 12.52 EURGross price for quantities from 20 pcs - 15.02 EUR