+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX1.5KE12A/TR

Diode: TVS; 1.5kW; 11.4V; 90A; unidirectional; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MX1.5KE12A/TR
TME Symbol:
MX1.5KE12A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
10.22V
Breakdown voltage
11.4V
Max. forward impulse current
90A
Semiconductor structure
unidirectional
Mounting
THT
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.82 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MX1.5KE12A/TR
0 in TME stock
Net price for quantities from 100 pcs - 23.34 USDGross price for quantities from 100 pcs - 28.00 USD
No. of pieces (Multiplicity: 1)