+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MX100TPAHS-BK

Transport wheel; Ø: 100mm; W: 24mm; H: 125mm; torsional with lock


Manufacturer: RADER

Manufacturer part number:
MX100TPAHS-BK
TME Symbol:
MX100TPAHS-BK

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
100mm
Wheel width
24mm
Height
125mm
Version
assembly pass through hole, torsional with lock
Force
70kg
Material
thermoplastic rubber
Body material
stainless steel
Shore hardness
82
Manufacturer series
MX
Kind of Bearing
slide
Operating temperature
-15...80°C
Panel cutout diameter
10.2mm
Gross weight360 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
MX100TPAHS-BK
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.24 EURGross price for quantities from 1 pcs - 24.29 EUR
Net price for quantities from 4 pcs - 18.98 EURGross price for quantities from 4 pcs - 22.77 EUR
Net price for quantities from 10 pcs - 17.71 EURGross price for quantities from 10 pcs - 21.25 EUR
Net price for quantities from 20 pcs - 16.45 EURGross price for quantities from 20 pcs - 19.73 EUR