+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RADER | |
Type of mounting element | transport wheel | |
Wheel diameter | 100mm | |
Wheel width | 24mm | |
Height | 125mm | |
Version | torsional, with mounting plate | |
Force | 70kg | |
Material | thermoplastic rubber | |
Body material | stainless steel | |
Shore hardness | 82 | |
Manufacturer series | MX | |
Kind of Bearing | slide | |
Operating temperature | -15...80°C | |
Base dimensions | 60x60mm | |
Mounting holes pitch | 45x45mm |