+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX1N8149US

Diode: TVS; 0.15kW; 7.79V; 11.7A; unidirectional; Ch: 1; 4pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MX1N8149US
TME Symbol:
MX1N8149US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.15kW
Max. off-state voltage
6.8V
Breakdown voltage
7.79V
Max. forward impulse current
11.7A
Semiconductor structure
unidirectional
Mounting
SMD
Leakage current
20µA
Number of channels
1
Capacitance
4pF
Operating temperature
-55...175°C
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MX1N8149US
0 in TME stock
Net price for quantities from 100 pcs - 21.39 GBPGross price for quantities from 100 pcs - 25.67 GBP
No. of pieces (Multiplicity: 1)