+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MX1N8156

Diode: TVS+FRD; 300V; 150W; AX (Ø4.45x2.16mm); Ubr: 15.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MX1N8156
TME Symbol:
MX1N8156

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS+FRD
Max. off-state voltage
300V
Peak pulse power dissipation
0.15kW
Case
AX (Ø4.45x2.16mm)
Mounting
THT
Breakdown voltage
15.2V
Gross weight0.29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diodes - others MICROCHIP TECHNOLOGY,
*
MX1N8156
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 21.57 GBPGross price for quantities from 100 pcs - 25.88 GBP