+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX1N8158US

Diode: TVS+FRD; 300V; 150W; QuadroMELF; Ubr: 19V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MX1N8158US
TME Symbol:
MX1N8158US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS+FRD
Max. off-state voltage
300V
Peak pulse power dissipation
0.15kW
Case
QuadroMELF
Mounting
SMD
Breakdown voltage
19V
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diodes - others MICROCHIP TECHNOLOGY,
*
MX1N8158US
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 26.02 EURGross price for quantities from 100 pcs - 31.23 EUR