+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX1N8220US/TR

Diode: TVS; 1.5kW; 7.13V; 123.9A; unidirectional; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MX1N8220US/TR
TME Symbol:
MX1N8220US/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
6V
Breakdown voltage
7.13V
Max. forward impulse current
123.9A
Semiconductor structure
unidirectional
Leakage current
1mA
Kind of package
reel, tape
Gross weight0.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MX1N8220US/TR
0 in TME stock
Net price for quantities from 6 pcs - 124.81 USDGross price for quantities from 6 pcs - 149.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 6.
Multiplicity: 1.