+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3G3MX2-A4022-E

Automation module: vector inverter; 2.2/3kW; 3x380÷480VAC; 0÷10V

Manufacturer: OMRON

Manufacturer part number:
3G3MX2-A4022-E
TME Symbol:
MX2-A4022-E

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
2.2/3kW
Voltage between phases (for three phase system)
3 x 380...480V AC
Voltage output
0...10V
Electrical connection
screw terminals
Mounting
for wall mounting
The programming method
keypad, operator panel, PC
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP
Number of inputs
10
Number of analog inputs
4
Operating temperature
-10...50°C
Output frequency
0.1...400Hz
Starting/stopping time
0.01...3600/0.01...3600s
Number of analog outputs
1
IP rating
IP20
Number of outputs
6
Body dimensions
108x171x128mm
Manufacturer series
3G3MX2
Dimensions
Schematic diagram
Gross weight1.8109 kg
Certificates
See other products in this category: Three Phase Inverters OMRON
*
3G3MX2-A4022-E
Product withdrawn from the offer
Use the specification table below to search for similar products