+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | vector inverter | |
Max motor power | 0.75/1.1kW | |
The programming method | keypad, operator panel, PC | |
Electrical connection | screw terminals | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP | |
Mounting | for wall mounting | |
Operating temperature | -10...50°C | |
Output frequency | 0.1...400Hz | |
Number of inputs | 10 | |
Number of analog inputs | 4 | |
Starting/stopping time | 0.01...3600/0.01...3600s | |
Number of analog outputs | 1 | |
IP rating | IP20 | |
Body dimensions | 108x170.5x128mm | |
Number of outputs | 6 | |
Manufacturer series | 3G3MX2 | |
Voltage output | 0...10V |