+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX2N4093UB

Transistor: N-JFET; 40V; 8mA; 360mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MX2N4093UB
TME Symbol:
MX2N4093UB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-JFET
Drain-source voltage
40V
Drain current
8mA
Power dissipation
0.36W
On-state resistance
80Ω
Mounting
SMD
Gross weight0.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MX2N4093UB
0 in TME stock
Net price for quantities from 4 pcs - 80.57 EURGross price for quantities from 4 pcs - 96.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.