+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX2N4861

Transistor: N-JFET; 30V; 80mA; 360mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MX2N4861
TME Symbol:
MX2N4861

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-JFET
Drain-source voltage
30V
Drain current
80mA
Power dissipation
0.36W
On-state resistance
60Ω
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MX2N4861
0 in TME stock
Net price for quantities from 7 pcs - 45.86 EURGross price for quantities from 7 pcs - 55.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.