+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX2N5115UB

Transistor: N-MOSFET; 30V; 15mA; 500mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MX2N5115UB
TME Symbol:
MX2N5115UB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
30V
Drain current
15mA
Power dissipation
0.5W
On-state resistance
100Ω
Mounting
SMD
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MX2N5115UB
0 in TME stock
Net price for quantities from 4 pcs - 78.19 EURGross price for quantities from 4 pcs - 93.83 EUR
No. of pieces (Multiplicity: 1)