+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX60A

Fuse: fuse; automotive; 60A; 32VDC; 29.2mm

NEW

Manufacturer: IMP

Manufacturer part number:
MX60A
TME Symbol:
MX60A

Specification

Manufacturer
IMP
Type of fuse
fuse
Kind of fuse
automotive
Current rating
60A
Rated voltage
32V DC
Fuse size
29.2mm
Gross weight5.8 g
Certificates
See other products in this category: Car Fuses - Maxi IMP,
*
MX60A
0 in TME stock
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.39 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.