+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXAI02PD7

Automation module: extension; IN: 2; 12÷24VDC; Millenium; IN 1: RTD

Manufacturer: CROUZET

Manufacturer part number:
MXAI02PD7
TME Symbol:
MXAI02PD7

Specification

Manufacturer
CROUZET
Type of automation module
extension
Number of inputs
2
Mounting
for DIN rail mounting
Manufacturer series
Millenium
Kind of input 1
RTD
IP rating
IP20
Supply voltage
  • 12...24V DC
Gross weight96 g
Certificates
See other products in this category: Programmable Relays - Accessories CROUZET,
See other products from this series.:
*
MXAI02PD7
1 in TME stock
Net price for quantities from 1 pcs - 105.28 EURGross price for quantities from 1 pcs - 126.34 EUR
Net price for quantities from 5 pcs - 97.77 EURGross price for quantities from 5 pcs - 117.32 EUR
No. of pieces (Multiplicity: 1)