+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXP4KE9.1A/TR

Diode: TVS; 0.4kW; 8.65V; 30A; unidirectional; DO41; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MXP4KE9.1A/TR
TME Symbol:
MXP4KE9.1A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
7.78V
Breakdown voltage
8.65V
Max. forward impulse current
30A
Semiconductor structure
unidirectional
Case
DO41
Mounting
THT
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MXP4KE9.1A/TR
0 in TME stock
Net price for quantities from 100 pcs - 16.87 EURGross price for quantities from 100 pcs - 20.24 EUR
No. of pieces (Multiplicity: 1)