+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXR08D7

Automation module: extension; IN: 4; OUT: 4; OUT 1: relay; 12÷24VDC


Manufacturer: CROUZET

Manufacturer part number:
MXR08D7
TME Symbol:
MXR08D7

Specification

Manufacturer
CROUZET
Type of automation module
extension
Number of inputs
4
Number of outputs
4
Kind of output 1
relay
Mounting
for DIN rail mounting
Manufacturer series
Millenium
Kind of input 1
digital
IP rating
IP20
Supply voltage
  • 12...24V DC
Gross weight176.8 g
Certificates
See other products in this category: Programmable Relays - Accessories CROUZET,
See other products from this series.:
*
MXR08D7
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 72.35 USDGross price for quantities from 1 pcs - 86.81 USD
Net price for quantities from 5 pcs - 67.17 USDGross price for quantities from 5 pcs - 80.60 USD