+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXR16D7

Automation module: extension; IN: 8; OUT: 8; OUT 1: relay; 12÷24VDC


Manufacturer: CROUZET

Manufacturer part number:
MXR16D7
TME Symbol:
MXR16D7

Specification

Manufacturer
CROUZET
Type of automation module
extension
Number of inputs
8
Number of outputs
8
Kind of output 1
relay
Mounting
for DIN rail mounting
Manufacturer series
Millenium
Kind of input 1
digital
IP rating
IP20
Supply voltage
  • 12...24V DC
Gross weight275.89 g
Certificates
See other products in this category: Programmable Relays - Accessories CROUZET,
See other products from this series.:
*
MXR16D7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 105.26 EURGross price for quantities from 1 pcs - 126.31 EUR
Net price for quantities from 5 pcs - 97.74 EURGross price for quantities from 5 pcs - 117.29 EUR