+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50708

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iout: 200mA; PCB

Manufacturer: MYRRA

Manufacturer part number:
50708
TME Symbol:
MYRRA-50708

Specification

Manufacturer
MYRRA
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output current
0.2A
Mounting
PCB
Body dimensions
19.5x10.6x16mm
Efficiency
72%
Operating temperature
-40...105°C
Switching frequency
280kHz
Protection
over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight4.89 g
See other products in this category: DC/DC Converters MYRRA,
*
50708
49 in TME stock
Net price for quantities from 1 pcs - 2.95 EURGross price for quantities from 1 pcs - 3.53 EUR
Net price for quantities from 10 pcs - 2.76 EURGross price for quantities from 10 pcs - 3.32 EUR
Net price for quantities from 25 pcs - 2.59 EURGross price for quantities from 25 pcs - 3.10 EUR
Net price for quantities from 50 pcs - 2.40 EURGross price for quantities from 50 pcs - 2.87 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs