+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MZ-2/7

Markers; Marking: 7; 3÷6.5mm; H: 9mm; A: 7mm; -30÷100°C; leaded; L: 5mm


Manufacturer: KURANT

Manufacturer part number:
MZ-2/7
TME Symbol:
MZ-2/7

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Marking
7
Cable external diameter
3...6.5mm
H dimension
9mm
A dimension
7mm
Operating temperature
-30...100°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Length
5mm
Quantity in set/package
250pcs.
Dimensions
Gross weight34.44 g
Certificates
See other products in this category: Wire Markers KURANT,
*
MZ-2/7
10 in TME stock
Net price for quantities from 1 pcg - 6.61 USDGross price for quantities from 1 pcg - 7.93 USD
Net price for quantities from 3 pcg - 5.60 USDGross price for quantities from 3 pcg - 6.71 USD
Net price for quantities from 5 pcg - 4.94 USDGross price for quantities from 5 pcg - 5.93 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.