+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MZ12490BD

Sound transducer: piezo signaller; without built-in generator


Manufacturer: -

Manufacturer part number:
MZ12490BD
TME Symbol:
MZ12490BD

Specification

Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Resonant frequency
4.9kHz
Diameter
12mm
Operating voltage
30V DC
Gross weight0.073 g
Certificates

WATCH VIDEO

*
MZ12490BD
36 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs