+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MZ201

Auxiliary contacts; 230VAC; 6A; Contacts: NC + NO


Manufacturer: HAGER

Manufacturer part number:
MZ201
TME Symbol:
MZ201

Specification

Manufacturer
HAGER
Type of installation accessories
auxiliary contacts
Rated voltage
230V AC
Max. operating current
6A
Contacts configuration
NC + NO
Gross weight54.34 g
Certificates
EAN code3250614562013
See other products in this category: Installation accessories HAGER,
*
MZ201
30 in TME stock
Net price for quantities from 1 pcs - 23.37 EURGross price for quantities from 1 pcs - 28.04 EUR
Net price for quantities from 5 pcs - 21.81 EURGross price for quantities from 5 pcs - 26.17 EUR
Net price for quantities from 10 pcs - 20.26 EURGross price for quantities from 10 pcs - 24.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.