+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

N0335SC160

Thyristor: stud; 1.6kV; 335A; W18; screw; Ifsm: 4.65kA; bulk


Manufacturer: WESTCODE

Manufacturer part number:
N0335SC160
TME Symbol:
N0335SC160

Specification

Manufacturer
WESTCODE
Type of thyristor
stud
Max. off-state voltage
1.6kV
Load current
335A
Case
W18
Mounting
screw
Max. forward impulse current
4.65kA
Features of semiconductor devices
phase control thyristor (PCT)
Kind of package
bulk
Gross weight243.26 g
Certificates
See other products in this category: Stud mounting thyristors WESTCODE,
*
N0335SC160
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 151.76 EURGross price for quantities from 1 pcs - 182.11 EUR
Net price for quantities from 3 pcs - 134.67 EURGross price for quantities from 3 pcs - 161.60 EUR
Net price for quantities from 6 pcs - 120.60 EURGross price for quantities from 6 pcs - 144.72 EUR
Packaging method by the manufacturer:Cardboard = 6 pcs