+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N3304A

Electronic load; 0÷60V; 0÷60A; 300W; N3300


Manufacturer: KEYSIGHT

Manufacturer part number:
N3304A
TME Symbol:
N3304A

Specification

Manufacturer
KEYSIGHT
Type of meter
electronic load
Operating voltage
0...60V
Operating current
0...60A
Maximum power
300W
Manufacturer series
N3300
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Related items
N3300A, N3301A
Gross weight2.7 kg

WATCH VIDEO

See other products in this category: Electronic Loads KEYSIGHT
*
N3304A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.