+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N33121005

Cap; -40÷85°C; Actuator colour: black; 11000,5000,55600

Manufacturer: APEM

Manufacturer part number:
N33121005

Alternative designations: U1229

TME Symbol:
N33121005

Specification

Manufacturer
APEM
Type of switch accessories
Cap
Operating temperature
-40...85°C
Actuator colour
black
Material
nickel-plated brass, silicone
Application - series/manufacturer
5000, 11000, 55600
Nut shape
hexagonal
Gross weight10 g
Certificates
See other products in this category: Toggle Switches APEM,
*
N33121005
0 in TME stock
Net price for quantities from 100 pcs - 3.01 USDGross price for quantities from 100 pcs - 3.61 USD
Net price for quantities from 260 pcs - 2.89 USDGross price for quantities from 260 pcs - 3.46 USD
Net price for quantities from 500 pcs - 2.79 USDGross price for quantities from 500 pcs - 3.35 USD
Net price for quantities from 1000 pcs - 2.70 USDGross price for quantities from 1000 pcs - 3.24 USD
No. of pieces (Multiplicity: 5)