+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N33161005

Cap; -40÷85°C; Actuator colour: black; 11000,5000,55600


Manufacturer: APEM

Manufacturer part number:
N33161005

Alternative designations: U1331

TME Symbol:
N33161005

Specification

Manufacturer
APEM
Type of switch accessories
Cap
Operating temperature
-40...85°C
Actuator colour
black
Material
nickel-plated brass, silicone
Application - series/manufacturer
5000, 11000, 55600
Nut shape
knurled
Gross weight10 g
Certificates
See other products in this category: Toggle Switches APEM,
*
N33161005
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 100.
Multiplicity: 5.
Net price for quantities from 100 pcs - 3.19 EURGross price for quantities from 100 pcs - 3.83 EUR
Net price for quantities from 250 pcs - 2.99 EURGross price for quantities from 250 pcs - 3.58 EUR
Net price for quantities from 500 pcs - 2.83 EURGross price for quantities from 500 pcs - 3.39 EUR
Net price for quantities from 1000 pcs - 2.67 EURGross price for quantities from 1000 pcs - 3.20 EUR