+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N34TS108B6ECT5G

IC: temperature sensor; local; -40÷125°C; TDFN8; SMD; 1.4÷3.6V


Manufacturer: ONSEMI

Manufacturer part number:
N34TS108B6ECT5G
TME Symbol:
N34TS108B6ECT5G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
temperature sensor
Kind of temperature sensor
local
Temperature measuring range
-40...125°C
Case
TDFN8
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Supply voltage
  • 1.4...3.6V
Gross weight1 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ONSEMI,
*
N34TS108B6ECT5G
0 in TME stock
Net price for quantities from 4000 pcs - 0.26 USDGross price for quantities from 4000 pcs - 0.31 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.