+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N35111005

Cap; -40÷85°C; Actuator colour: black; 12000,3500,5000M,6000

Manufacturer: APEM

Manufacturer part number:
N35111005

Alternative designations: U1031

TME Symbol:
N35111005

Specification

Manufacturer
APEM
Type of switch accessories
Cap
Operating temperature
-40...85°C
Actuator colour
black
Material
nickel-plated brass, silicone
Application - series/manufacturer
3500, 5000M, 6000, 12000
Nut shape
hexagonal
Gross weight10 g
Certificates
See other products in this category: Toggle Switches APEM,
*
N35111005
0 in TME stock
Net price for quantities from 100 pcs - 2.01 EURGross price for quantities from 100 pcs - 2.42 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 100.
Multiplicity: 5.